Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210422102E3 |
LCSC Part # | C1614541 |
Package | Bolt,D35xL86.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210422102E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 200V 1000uF ±20% 3.7A@100Hz 137mΩ@100Hz Bolt,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210422102E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 22.2399 | $ 22.24 |
200+ | $ 8.608 | $ 1721.60 |
500+ | $ 8.3055 | $ 4152.75 |
1000+ | $ 8.1557 | $ 8155.70 |