Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210422103E3 |
LCSC Part # | C1619187 |
Package | Bolt,D76xL151.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210422103E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 200V 10000uF ±20% 16.9A@100Hz 17mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210422103E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 105.8774 | $ 105.88 |
200+ | $ 40.973 | $ 8194.60 |
500+ | $ 39.5329 | $ 19766.45 |
1000+ | $ 38.8214 | $ 38821.40 |