Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210422472E3 |
LCSC Part # | C1616276 |
Package | Bolt,D65xL110.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210422472E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 200V 4700uF ±20% 11.6A@100Hz 31mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210422472E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 58.1256 | $ 58.13 |
200+ | $ 22.4946 | $ 4498.92 |
500+ | $ 21.7043 | $ 10852.15 |
1000+ | $ 21.3138 | $ 21313.80 |