Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210425472E3 |
LCSC Part # | C1619212 |
Package | Bolt,D76xL151.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210425472E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 350V 4700uF ±20% 13.7A@100Hz 30mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210425472E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 137.2948 | $ 137.29 |
200+ | $ 53.1325 | $ 10626.50 |
500+ | $ 51.2649 | $ 25632.45 |
1000+ | $ 50.3419 | $ 50341.90 |