Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210442223E3 |
LCSC Part # | C3814806 |
Package | Bolt,D90xL155.4mm |
Customer # | |
Datasheet | Vishay Intertech MAL210442223E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 200V 22000uF ±20% 28.5A@100Hz 8mΩ@100Hz Bolt,D90xL155.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210442223E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 212.685 | $ 212.69 |
200+ | $ 82.3065 | $ 16461.30 |
500+ | $ 79.4141 | $ 39707.05 |
1000+ | $ 77.9853 | $ 77985.30 |