Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210443332E3 |
LCSC Part # | C1615531 |
Package | Bolt,D65xL110.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210443332E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 250V 3300uF ±20% 10.4A@100Hz 36mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210443332E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 57.7845 | $ 57.78 |
200+ | $ 22.3618 | $ 4472.36 |
500+ | $ 21.5762 | $ 10788.10 |
1000+ | $ 21.1888 | $ 21188.80 |