Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210443682E3 |
LCSC Part # | C3815908 |
Package | Bolt,D76xL151.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210443682E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 250V 6800uF ±20% 15.4A@100Hz 20mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210443682E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 104.1471 | $ 104.15 |
200+ | $ 40.304 | $ 8060.80 |
500+ | $ 38.8874 | $ 19443.70 |
1000+ | $ 38.1874 | $ 38187.40 |