Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210445153E3 |
LCSC Part # | C1618954 |
Package | Bolt,D90xL223.4mm |
Customer # | |
Datasheet | Vishay Intertech MAL210445153E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 350V 15000uF ±20% 25.6A@100Hz 13mΩ@100Hz Bolt,D90xL223.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210445153E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 415.2474 | $ 415.25 |
200+ | $ 160.6953 | $ 32139.06 |
500+ | $ 155.0493 | $ 77524.65 |
1000+ | $ 152.2587 | $ 152258.70 |