Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210447682E3 |
LCSC Part # | C1618567 |
Package | Bolt,D90xL223.4mm |
Customer # | |
Datasheet | Vishay Intertech MAL210447682E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 450V 6800uF ±20% 18.9A@100Hz 22mΩ@100Hz Bolt,D90xL223.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210447682E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 314.3446 | $ 314.34 |
200+ | $ 121.6486 | $ 24329.72 |
500+ | $ 117.3732 | $ 58686.60 |
1000+ | $ 115.2602 | $ 115260.20 |