Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210453153E3 |
LCSC Part # | C3815874 |
Package | Bolt,D76xL225.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210453153E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 250V 15000uF ±20% 22.7A@100Hz 10mΩ@100Hz Bolt,D76xL225.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210453153E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 208.132 | $ 208.13 |
200+ | $ 80.5444 | $ 16108.88 |
500+ | $ 77.7141 | $ 38857.05 |
1000+ | $ 76.3157 | $ 76315.70 |