Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210456102E3 |
LCSC Part # | C1615881 |
Package | Bolt,D50xL110.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL210456102E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 400V 1000uF ±20% 5.1A@100Hz 117mΩ@100Hz Bolt,D50xL110.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210456102E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 50.2446 | $ 50.24 |
200+ | $ 19.4447 | $ 3888.94 |
500+ | $ 18.7609 | $ 9380.45 |
1000+ | $ 18.4229 | $ 18422.90 |