Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210456222E3 |
LCSC Part # | C1619414 |
Package | Bolt,D65xL110.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210456222E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 400V 2200uF ±20% 8.4A@100Hz 56mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210456222E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $88.1205 | $ 88.12 |
200+ | $34.1015 | $ 6820.30 |
500+ | $32.9035 | $ 16451.75 |
1000+ | $32.3112 | $ 32311.20 |