Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210456331E3 |
LCSC Part # | C1613959 |
Package | Bolt,D35xL86.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210456331E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 400V 330uF ±20% 2.3A@100Hz 349mΩ@100Hz Bolt,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210456331E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 23.1969 | $ 23.20 |
200+ | $ 8.9769 | $ 1795.38 |
500+ | $ 8.662 | $ 4331.00 |
1000+ | $ 8.5061 | $ 8506.10 |