Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210457331E3 |
LCSC Part # | C1614086 |
Package | Bolt,D35xL108.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210457331E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 450V 330uF ±20% 2.4A@100Hz 339mΩ@100Hz Bolt,D35xL108.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210457331E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 24.7974 | $ 24.80 |
200+ | $ 9.5973 | $ 1919.46 |
500+ | $ 9.2593 | $ 4629.65 |
1000+ | $ 9.0926 | $ 9092.60 |