Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210457471E3 |
LCSC Part # | C1615999 |
Package | Bolt,D50xL88.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL210457471E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 450V 470uF ±20% 3.3A@100Hz 253mΩ@100Hz Bolt,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210457471E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 34.2018 | $ 34.20 |
200+ | $ 13.2353 | $ 2647.06 |
500+ | $ 12.7707 | $ 6385.35 |
1000+ | $ 12.5407 | $ 12540.70 |