Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210462152E3 |
LCSC Part # | C1619355 |
Package | Bolt,D35xL108.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210462152E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 200V 1500uF ±20% 4.6A@100Hz 95mΩ@100Hz Bolt,D35xL108.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210462152E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $25.7242 | $ 25.72 |
200+ | $9.9558 | $ 1991.16 |
500+ | $9.6052 | $ 4802.60 |
1000+ | $9.4322 | $ 9432.20 |