Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210463682E3 |
LCSC Part # | C5669319 |
Package | Bolt,D76xL151.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210463682E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 250V 6800uF ±20% 15.4A@100Hz 20mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210463682E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 136.9501 | $ 136.95 |
204+ | $ 54.6445 | $ 11147.48 |
504+ | $ 52.8192 | $ 26620.88 |
996+ | $ 51.916 | $ 51708.34 |