Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210472223E3 |
LCSC Part # | C1619413 |
Package | Bolt,D76xL225.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210472223E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 200V 22000uF ±20% 24.6A@100Hz 9mΩ@100Hz Bolt,D76xL225.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210472223E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $211.5569 | $ 211.56 |
200+ | $81.8708 | $ 16374.16 |
500+ | $78.9928 | $ 39496.40 |
1000+ | $77.571 | $ 77571.00 |