Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210475472E3 |
LCSC Part # | C1619859 |
Package | Bolt,D76xL111.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210475472E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 350V 4700uF ±20% 12.6A@100Hz 32mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210475472E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 139.718 | $ 139.72 |
200+ | $ 54.0693 | $ 10813.86 |
500+ | $ 52.1693 | $ 26084.65 |
1000+ | $ 51.2309 | $ 51230.90 |