Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210482103E3 |
LCSC Part # | C1618211 |
Package | Bolt,D76xL151.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210482103E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 200V 10000uF ±20% 16.9A@100Hz 17mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210482103E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 108.3161 | $ 108.32 |
200+ | $ 41.9176 | $ 8383.52 |
500+ | $ 40.4436 | $ 20221.80 |
1000+ | $ 39.7166 | $ 39716.60 |