Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210483472E3 |
LCSC Part # | C1616281 |
Package | Bolt,D76xL111.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210483472E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 250V 4700uF ±20% 12.7A@100Hz 28mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210483472E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 81.8487 | $ 81.85 |
200+ | $ 31.6751 | $ 6335.02 |
500+ | $ 30.5623 | $ 15281.15 |
1000+ | $ 30.0113 | $ 30011.30 |