Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210486103E3 |
LCSC Part # | C3812468 |
Package | Bolt,D90xL223.4mm |
Customer # | |
Datasheet | Vishay Intertech MAL210486103E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 400V 10000uF ±20% 22.1A@100Hz 17mΩ@100Hz Bolt,D90xL223.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210486103E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 382.116 | $ 382.12 |
200+ | $ 147.8738 | $ 29574.76 |
500+ | $ 142.6769 | $ 71338.45 |
1000+ | $ 140.1102 | $ 140110.20 |