Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210616223E3 |
LCSC Part # | C1614571 |
Package | Bolt,D50xL89.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL210616223E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 25V 22000uF -10%~+30% 13.5A@100Hz 19mΩ@100Hz Bolt,D50xL89.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210616223E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 38.9017 | $ 38.90 |
200+ | $ 15.0551 | $ 3011.02 |
500+ | $ 14.5256 | $ 7262.80 |
1000+ | $ 14.2648 | $ 14264.80 |