Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210616683E3 |
LCSC Part # | C1616232 |
Package | Bolt,D65xL111.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL210616683E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 25V 68000uF -10%~+30% 23A@100Hz 10mΩ@100Hz Bolt,D65xL111.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210616683E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 77.1041 | $ 77.10 |
200+ | $ 29.8384 | $ 5967.68 |
500+ | $ 28.7904 | $ 14395.20 |
1000+ | $ 28.2718 | $ 28271.80 |