Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210617154E3 |
LCSC Part # | C1618645 |
Package | Bolt,D76xL226.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210617154E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 40V 0.15F -10%~+30% 38A@100Hz 8mΩ@100Hz Bolt,D76xL226.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210617154E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 221.5728 | $ 221.57 |
200+ | $ 85.746 | $ 17149.20 |
500+ | $ 82.7331 | $ 41366.55 |
1000+ | $ 81.2437 | $ 81243.70 |