Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210617473E3 |
LCSC Part # | C1617006 |
Package | Bolt,D65xL111.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL210617473E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 40V 47000uF -10%~+30% 24.5A@100Hz 8mΩ@100Hz Bolt,D65xL111.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210617473E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 73.0152 | $ 73.02 |
200+ | $ 28.2561 | $ 5651.22 |
500+ | $ 27.2636 | $ 13631.80 |
1000+ | $ 26.7721 | $ 26772.10 |