Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210618103E3 |
LCSC Part # | C1615735 |
Package | Bolt,D50xL89.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL210618103E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 63V 10000uF -10%~+30% 17A@100Hz 12mΩ@100Hz Bolt,D50xL89.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210618103E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 37.5558 | $ 37.56 |
200+ | $ 14.5349 | $ 2906.98 |
500+ | $ 14.024 | $ 7012.00 |
1000+ | $ 13.7709 | $ 13770.90 |