Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210618104E3 |
LCSC Part # | C1627545 |
Package | Bolt,D76xL226.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210618104E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 63V 0.1F -10%~+30% 36.5A@100Hz 8mΩ@100Hz Bolt,D76xL226.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210618104E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 225.7171 | $ 225.72 |
200+ | $ 87.3496 | $ 17469.92 |
500+ | $ 84.2797 | $ 42139.85 |
1000+ | $ 82.764 | $ 82764.00 |