Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210638223E3 |
LCSC Part # | C1615530 |
Package | Bolt,D65xL111.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL210638223E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 63V 22000uF -10%~+30% 23.5A@100Hz 9mΩ@100Hz Bolt,D65xL111.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210638223E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 63.699 | $ 63.70 |
200+ | $ 24.6508 | $ 4930.16 |
500+ | $ 23.7849 | $ 11892.45 |
1000+ | $ 23.3574 | $ 23357.40 |