Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210638333E3 |
LCSC Part # | C1617409 |
Package | Bolt,D65xL111.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL210638333E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 63V 33000uF -10%~+30% 23.5A@100Hz 8mΩ@100Hz Bolt,D65xL111.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210638333E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 85.6811 | $ 85.68 |
200+ | $ 33.1584 | $ 6631.68 |
500+ | $ 31.9931 | $ 15996.55 |
1000+ | $ 31.4174 | $ 31417.40 |