Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210656153E3 |
LCSC Part # | C1614594 |
Package | Bolt,D35xL109.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210656153E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 25V 15000uF -10%~+30% 9A@100Hz 30mΩ@100Hz Bolt,D35xL109.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210656153E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 30.2428 | $ 30.24 |
200+ | $ 11.7042 | $ 2340.84 |
500+ | $ 11.2921 | $ 5646.05 |
1000+ | $ 11.0899 | $ 11089.90 |