Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210656224E3 |
LCSC Part # | C1618712 |
Package | Bolt,D76xL226.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210656224E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 25V 0.22F -10%~+30% 40A@100Hz 8mΩ@100Hz Bolt,D76xL226.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210656224E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 220.7749 | $ 220.77 |
200+ | $ 85.4373 | $ 17087.46 |
500+ | $ 82.4352 | $ 41217.60 |
1000+ | $ 80.952 | $ 80952.00 |