Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210656683E3 |
LCSC Part # | C3814368 |
Package | Bolt,D65xL111.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL210656683E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 25V 68000uF -10%~+30% 23A@100Hz 10mΩ@100Hz Bolt,D65xL111.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210656683E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 74.9111 | $ 74.91 |
200+ | $ 28.9906 | $ 5798.12 |
500+ | $ 27.9709 | $ 13985.45 |
1000+ | $ 27.4679 | $ 27467.90 |