Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210657153E3 |
LCSC Part # | C1614490 |
Package | Bolt,D50xL89.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL210657153E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 40V 15000uF -10%~+30% 12.5A@100Hz 20mΩ@100Hz Bolt,D50xL89.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210657153E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 39.1363 | $ 39.14 |
200+ | $ 15.1461 | $ 3029.22 |
500+ | $ 14.6136 | $ 7306.80 |
1000+ | $ 14.3512 | $ 14351.20 |