Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210657223E3 |
LCSC Part # | C6986656 |
Package | Bolt,D50xL111.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL210657223E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 40V 22000uF -10%~+30% 14.5A@100Hz 16mΩ@100Hz Bolt,D50xL111.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210657223E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 63.0729 | $ 63.07 |
200+ | $ 25.166 | $ 5033.20 |
500+ | $ 24.3263 | $ 12163.15 |
1000+ | $ 23.9105 | $ 23910.50 |