Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210659102E3 |
LCSC Part # | C1613372 |
Package | Bolt,D35xL69.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210659102E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 100V 1000uF -10%~+30% 3.7A@100Hz 96mΩ@100Hz Bolt,D35xL69.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210659102E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $21.3066 | $ 21.31 |
200+ | $8.2461 | $ 1649.22 |
500+ | $7.9566 | $ 3978.30 |
1000+ | $7.8134 | $ 7813.40 |