Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210659473E3 |
LCSC Part # | C3812454 |
Package | Bolt,D76xL226.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210659473E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 100V 47000uF -10%~+30% 28.6A@100Hz 5mΩ@100Hz Bolt,D76xL226.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210659473E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 242.1149 | $ 242.11 |
200+ | $ 93.6957 | $ 18739.14 |
500+ | $ 90.4034 | $ 45201.70 |
1000+ | $ 88.7761 | $ 88776.10 |