Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210676104E3 |
LCSC Part # | C1618502 |
Package | Bolt,D76xL112.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210676104E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 25V 0.1F -10%~+30% 29.5A@100Hz 9mΩ@100Hz Bolt,D76xL112.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210676104E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 112.6996 | $ 112.70 |
200+ | $ 43.6139 | $ 8722.78 |
500+ | $ 42.0812 | $ 21040.60 |
1000+ | $ 41.3234 | $ 41323.40 |