Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210679103E3 |
LCSC Part # | C1615378 |
Package | Bolt,D65xL111.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL210679103E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 100V 10000uF -10%~+30% 16.7A@100Hz 11mΩ@100Hz Bolt,D65xL111.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210679103E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 66.999 | $ 67.00 |
200+ | $ 25.9273 | $ 5185.46 |
500+ | $ 25.0166 | $ 12508.30 |
1000+ | $ 24.5659 | $ 24565.90 |