Manufacturer | Vishay Intertech |
Mfr. Part # | MAL211015602E3 |
LCSC Part # | C1617858 |
Package | Bolt,D76xL220mm |
Customer # | |
Datasheet | Vishay Intertech MAL211015602E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 350V 6000uF -10%~+30% 24mΩ@100Hz Bolt,D76xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL211015602E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 141.0114 | $ 141.01 |
200+ | $ 54.571 | $ 10914.20 |
500+ | $ 52.6524 | $ 26326.20 |
1000+ | $ 51.7047 | $ 51704.70 |