Manufacturer | Vishay Intertech |
Mfr. Part # | MAL211043602E3 |
LCSC Part # | C1617432 |
Package | Bolt,D76xL146mm |
Customer # | |
Datasheet | Vishay Intertech MAL211043602E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 250V 6000uF -10%~+30% 17.6mΩ@100Hz Bolt,D76xL146mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL211043602E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 80.7436 | $ 80.74 |
200+ | $ 31.2476 | $ 6249.52 |
500+ | $ 30.1486 | $ 15074.30 |
1000+ | $ 29.6069 | $ 29606.90 |