Manufacturer | Vishay Intertech |
Mfr. Part # | MAL211046602E3 |
LCSC Part # | C1618512 |
Package | Bolt,D76xL220mm |
Customer # | |
Datasheet | Vishay Intertech MAL211046602E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 400V 6000uF -10%~+30% 23.8mΩ@100Hz Bolt,D76xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL211046602E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 160.7771 | $ 160.78 |
200+ | $ 62.2189 | $ 12443.78 |
500+ | $ 60.0318 | $ 30015.90 |
1000+ | $ 58.9513 | $ 58951.30 |