Manufacturer | Vishay Intertech |
Mfr. Part # | MAL211057602E3 |
LCSC Part # | C1618917 |
Package | Bolt,D76xL220mm |
Customer # | |
Datasheet | Vishay Intertech MAL211057602E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 450V 6000uF -10%~+30% 19.1mΩ@100Hz Bolt,D76xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL211057602E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 214.8773 | $ 214.88 |
200+ | $ 83.1545 | $ 16630.90 |
500+ | $ 80.2327 | $ 40116.35 |
1000+ | $ 78.7895 | $ 78789.50 |