Manufacturer | Vishay Intertech |
Mfr. Part # | MAL250016332E3 |
LCSC Part # | C1617438 |
Package | Bolt,D65xL110.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL250016332E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 400V 3300uF ±20% 24A@120Hz 39mΩ@120Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL250016332E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 56.2858 | $ 56.29 |
200+ | $ 21.783 | $ 4356.60 |
500+ | $ 21.0175 | $ 10508.75 |
1000+ | $ 20.6393 | $ 20639.30 |