Manufacturer | Vishay Intertech |
Mfr. Part # | MAL250016392E3 |
LCSC Part # | C1616314 |
Package | Bolt,D65xL110.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL250016392E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 400V 3900uF ±20% 25.5A@120Hz 34mΩ@120Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL250016392E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 71.8115 | $ 71.81 |
200+ | $ 27.7902 | $ 5558.04 |
500+ | $ 26.8147 | $ 13407.35 |
1000+ | $ 26.3316 | $ 26331.60 |