Manufacturer | Vishay Intertech |
Mfr. Part # | MAL250019122E3 |
LCSC Part # | C3813875 |
Package | Bolt,D51xL105.8mm |
Customer # | |
EasyEDA | |
ECCN | EAR99 |
Description | 500V 1200uF ±20% 7.545A@10kHz 178mΩ@100Hz Bolt,D51xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 39.1268 | $ 39.13 |
200+ | $ 15.1423 | $ 3028.46 |
500+ | $ 14.6105 | $ 7305.25 |
1000+ | $ 14.3468 | $ 14346.80 |