Manufacturer | Vishay Intertech |
Mfr. Part # | MAL250019681E3 |
LCSC Part # | C3815949 |
Package | Bolt,D51xL83.8mm |
Customer # | |
EasyEDA | |
ECCN | EAR99 |
Description | 500V 680uF ±20% 5.58A@10kHz 308mΩ@100Hz Bolt,D51xL83.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 26.8163 | $ 26.82 |
200+ | $ 10.3787 | $ 2075.74 |
500+ | $ 10.0135 | $ 5006.75 |
1000+ | $ 9.8332 | $ 9833.20 |