Manufacturer | Vishay Intertech |
Mfr. Part # | MAL250034472E3 |
LCSC Part # | C1619006 |
Package | Bolt,D76xL121.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL250034472E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 420V 4700uF ±20% 31.5A@120Hz 25mΩ@120Hz Bolt,D76xL121.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL250034472E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 109.7824 | $ 109.78 |
200+ | $ 42.4841 | $ 8496.82 |
500+ | $ 40.9915 | $ 20495.75 |
1000+ | $ 40.2537 | $ 40253.70 |