Manufacturer | Vishay Intertech |
Mfr. Part # | MAL250036682E3 |
LCSC Part # | C1619312 |
Package | Bolt,D76xL151.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL250036682E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 400V 6800uF ±20% 36.6A@120Hz 21mΩ@120Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL250036682E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 133.7247 | $ 133.72 |
200+ | $ 51.7495 | $ 10349.90 |
500+ | $ 49.9313 | $ 24965.65 |
1000+ | $ 49.033 | $ 49033.00 |