Manufacturer | Vishay Intertech |
Mfr. Part # | MAL250037222E3 |
LCSC Part # | C1615509 |
Package | Bolt,D65xL110.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL250037222E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 450V 2200uF ±20% 20A@120Hz 54mΩ@120Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL250037222E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 63.5231 | $ 63.52 |
200+ | $ 24.5829 | $ 4916.58 |
500+ | $ 23.7185 | $ 11859.25 |
1000+ | $ 23.2926 | $ 23292.60 |